Regulated DC-DC power supply module, 35W output power, featuring four 5V outputs. Operates with input voltages from 40V to 121V, delivering up to 1.4A per output. This hybrid module offers 86% efficiency and includes Under-Voltage Lockout (UVLO), Over-Temperature Protection (OTP), and Short-Circuit Protection (SCP). With a 2.5kV isolation voltage and a compact 3 x 2.5 x 0.41 inch footprint, it is designed for through-hole mounting.
BEL 70IMX35D05D05-8 technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | UVLO, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 2.5kV |
| Length | 3inch |
| Max Input Voltage | 121V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 28W |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Power | 35W |
| Package Quantity | 48 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IMX35 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 5V |
| Width | 2.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 70IMX35D05D05-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.