Board mount DC-DC converter module delivering 35W output power with four 12V outputs, each capable of 700mA. Features include UVLO, OVP, OCP, OTP, and SCP protection, with 88% efficiency. Operates across a wide input voltage range of 40V to 121V, with a nominal input of 70V. Isolation voltage is 2.5kV, and the operating temperature range is -40°C to 85°C. Through-hole and screw mounting options are supported.
BEL 70IMX35D12D12-8G technical specifications.
| Current - Output 1 | 700mA |
| Current - Output 2 | 700mA |
| Current - Output 3 | 700mA |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 2.5kV |
| Length | 3inch |
| Max Input Voltage | 121V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 34W |
| Mount | Through Hole, Screw |
| Nominal Input Voltage | 70V |
| Number of Outputs | 4 |
| Output Power | 35W |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Melcher IMX35 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for BEL 70IMX35D12D12-8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.