BEL 70IMX35D15D15-8 technical specifications.
| Package/Case | Module |
| Depth | 76.2mm |
| Isolation | Isolated |
| Length | 63.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Output Current | 600mA |
| Output Power | 35W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 70IMX35D15D15-8 to view detailed technical specifications.
No datasheet is available for this part.