BEL 70IMX35D15D15-8G technical specifications.
| Current - Output 1 | 600mA |
| Current - Output 2 | 600mA |
| Current - Output 3 | 600mA |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 121V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 35W |
| Mount | Through Hole, Screw |
| Nominal Input Voltage | 70V |
| Number of Outputs | 4 |
| Output Power | 35W |
| Packaging | Bulk |
| Series | Melcher IMX35 (35W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| RoHS | Compliant |
Download the complete datasheet for BEL 70IMX35D15D15-8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.