BEL 70IMX35D15D15-8Z technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.35inch |
| Isolation Voltage | 2.5kV |
| Length | 2.87inch |
| Max Input Voltage | 121V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Power | 35W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher IMX35 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| Width | 1.88inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 70IMX35D15D15-8Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.