BEL 70IMX7-05-05-8G technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 350mA |
| Current - Output 2 | 350mA |
| Nominal Input Voltage | 70V |
| Number of Outputs | 2 |
| Output Power | 3.5W |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| RoHS | Compliant |
Download the complete datasheet for BEL 70IMX7-05-05-8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.