Board mount DC-DC converter module delivering 5.1V at 1.2A, providing 6.1W output power. Features include UVLO, OVP, OTP, and SCP protection. Operates with an input voltage range of 40V to 121V, achieving 78% efficiency. Designed for through-hole mounting, this hybrid module offers 2kV isolation and a wide operating temperature range from -40°C to 85°C.
BEL 70IMX7-05-8 technical specifications.
| Package/Case | Module |
| Efficiency | 78% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 2kV |
| Length | 2inch |
| Max Input Voltage | 121V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 6.1W |
| Output Voltage | 5.1V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IMX7 |
| Voltage - Output 1 | 5.1V |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 70IMX7-05-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.