
Isolated, regulated DC-DC converter module with two 12V outputs, delivering a total of 7.2W. Features include 85% efficiency, 2kV isolation voltage, and protection against UVLO, OVP, OTP, and SCP. Operates across a wide temperature range from -40°C to 85°C with a maximum input voltage of 121V. This through-hole mountable hybrid module is housed in a 2" x 1" x 0.41" package.
BEL 70IMX7-12-12-8 technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 85% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2inch |
| Max Input Voltage | 121V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Power | 7.2W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IMX7 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 70IMX7-12-12-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
