Board mount DC-DC converter module featuring dual 15V outputs and 7.2W total power. Operates with input voltages from 40V to 121V, delivering 240mA per output with 83% efficiency. Integrated protection includes UVLO, OVP, OTP, and SCP. Housed in a 2 x 1 x 0.41 inch module with through-hole mounting and 2kV isolation.
BEL 70IMX7-15-15-8 technical specifications.
| Package/Case | Module |
| Efficiency | 83% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 2kV |
| Lead Free | Contains Lead |
| Length | 2inch |
| Max Input Voltage | 121V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 240mA |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 240mA |
| Output Power | 7.2W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IMX7 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 70IMX7-15-15-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.