
The BEL 70IMX7-24-24-8G is a 9-pin dual output DC/DC converter with a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius and has a pin count of 9. The device has a width of 25.4mm and a length of 50.8mm, with a height of 10.5mm. It features a JEDEC package code of R-XDMA-T9 and a terminal position of dual. The converter has a maximum input voltage of 121V and a minimum input voltage of 40V, with a maximum line regulation of 1% and a maximum load regulation of 3%.
BEL 70IMX7-24-24-8G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T9 |
| Width | 25.4 |
| Length | 50.8 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 121 |
| Input Voltage-Min | 40 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 3 |
| Height | 10.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL 70IMX7-24-24-8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.