BEL 80-12 technical specifications.
| Height - Seated (Max) | 134.9mm |
| Length | 162mm |
| Max Output Current | 12A |
| Mount | Chassis Mount |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 29lb |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 80-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.