BEL 80-2 technical specifications.
| Height - Seated (Max) | 87.3mm |
| Length | 104.8mm |
| Max Output Current | 2A |
| Mount | Chassis Mount |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 6.8lb |
| Width | 85.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 80-2 to view detailed technical specifications.
No datasheet is available for this part.