BEL 80-25 technical specifications.
| Height - Seated (Max) | 158.8mm |
| Length | 190.5mm |
| Max Output Current | 25A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 41lb |
| Width | 165.1mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 80-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.