
8-position, 8-contact shielded modular connector with IDC termination. Features gold-plated bronze contacts and a polycarbonate housing. Rated for 150V, 1.5A, with a 1.02mm pitch and 1000 mating cycles. Designed for flat cable up to 26AWG, this male, straight plug is UL94 V-0 flammability rated and RoHS compliant.
BEL 940-SP-360808-A108 technical specifications.
| Body Plating | Gold |
| Color | Black, Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.14mm |
| Lead Free | Lead Free |
| Material | Polycarbonate |
| Mating Cycles | 1000 |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 36 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Width | 26.6mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for BEL 940-SP-360808-A108 to view detailed technical specifications.
No datasheet is available for this part.