BEL A41-130-10L technical specifications.
| Height - Seated (Max) | 85.7mm |
| Length | 71.4mm |
| Max Output Current | 13A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | All-4-One™ |
| Termination | Wire Leads |
| Weight | 4.1lb |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for BEL A41-130-10L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.