The BEL A41-130-12L is a dual power transformer with a maximum output current of 1.3A. It features dual primary and secondary windings and is designed for chassis mount applications. The transformer measures 71.4mm in length, 76.2mm in width, and 85.7mm in height when seated. It weighs 4.1lb and is compliant with RoHS regulations.
BEL A41-130-12L technical specifications.
| Height - Seated (Max) | 85.7mm |
| Length | 71.4mm |
| Max Output Current | 1.3A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | All-4-One™ |
| Termination | Wire Leads |
| Weight | 4.1lb |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for BEL A41-130-12L to view detailed technical specifications.
No datasheet is available for this part.