The A41-175-16L is a power transformer with a dual primary and dual secondary winding configuration. It has a maximum output current of 11A and is designed for chassis mount applications. The transformer is RoHS compliant and features wire leads for termination. It measures 79.4mm in length and 79.7mm in width, with a seated height of 95.3mm. The weight of the transformer is 5.5lb.
BEL A41-175-16L technical specifications.
| Height - Seated (Max) | 95.3mm |
| Length | 79.4mm |
| Max Output Current | 11A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | All-4-One™ |
| Termination | Wire Leads |
| Weight | 5.5lb |
| Width | 79.7mm |
| RoHS | Compliant |
Download the complete datasheet for BEL A41-175-16L to view detailed technical specifications.
No datasheet is available for this part.