BEL A41-175-230L technical specifications.
| Height - Seated (Max) | 95.3mm |
| Length | 79.4mm |
| Max Output Current | 1.52A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | All-4-One™ |
| Termination | Wire Leads |
| Weight | 5.5lb |
| Width | 79.7mm |
| RoHS | Compliant |
Download the complete datasheet for BEL A41-175-230L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.