BEL A41-25-16 technical specifications.
| Frequency | 60Hz |
| Height | 58.7mm |
| Height - Seated (Max) | 58.7mm |
| Lead Free | Lead Free |
| Length | 71.4mm |
| Max Output Current | 1.6A |
| Mount | Chassis Mount |
| Number of Contacts | 10 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | All-4-One™ |
| Termination | Solder |
| Weight | 1.3lb |
| Width | 54.4mm |
| RoHS | Compliant |
Download the complete datasheet for BEL A41-25-16 to view detailed technical specifications.
No datasheet is available for this part.