This dual transformer features a seated height of 58.7mm and dimensions of 71.4mm in length and 54.4mm in width. It is designed for chassis mount applications and has wire leads for termination. The transformer is RoHS compliant and available in a package quantity of 20. It operates within a general category of power transformers.
BEL A41-25-16L technical specifications.
| Height - Seated (Max) | 58.7mm |
| Length | 71.4mm |
| Max Output Current | 1.6A |
| Mount | Chassis Mount |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | All-4-One™ |
| Termination | Wire Leads |
| Width | 54.4mm |
| RoHS | Compliant |
Download the complete datasheet for BEL A41-25-16L to view detailed technical specifications.
No datasheet is available for this part.