The A41-25-230L is a dual power transformer with a maximum output current of 110mA. It features a flange mount package type and is terminated with wire leads. The transformer is RoHS compliant and available in quantities of 20. It measures 58.7mm in height, 71.4mm in length, and 54.4mm in width.
BEL A41-25-230L technical specifications.
| Height - Seated (Max) | 58.7mm |
| Length | 71.4mm |
| Max Output Current | 110mA |
| Mount | Chassis Mount |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | All-4-One™ |
| Termination | Wire Leads |
| Width | 54.4mm |
| RoHS | Compliant |
Download the complete datasheet for BEL A41-25-230L to view detailed technical specifications.
No datasheet is available for this part.