
BEL A41-80-20L technical specifications.
| Height - Seated (Max) | 76.2mm |
| Length | 63.5mm |
| Max Output Current | 4A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | All-4-One™ |
| Termination | Wire Leads |
| Weight | 2.8lb |
| Width | 64.3mm |
| RoHS | Compliant |
Download the complete datasheet for BEL A41-80-20L to view detailed technical specifications.
No datasheet is available for this part.