
General purpose split bobbin power transformer, 80VA rating, designed for 60Hz operation. Features dual primary and dual secondary windings with solder termination. Chassis mountable, this transformer has a maximum output current of 3.3A and 10 contacts. Dimensions include a length of 63.5mm, width of 64.3mm, and height of 76.2mm. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Frequency | 60Hz |
| Height | 76.2mm |
| Height - Seated (Max) | 76.2mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Output Current | 3.3A |
| Mount | Chassis Mount |
| Number of Contacts | 10 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | All-4-One™ |
| Termination | Solder |
| Weight | 2.8lb |
| Width | 64.3mm |
| RoHS | Compliant |
