
General purpose power transformer, 80VA, 60Hz frequency, with a 4000Vrms isolation rating. Features dual primary and dual secondary windings, offering 10 contacts for versatile connections. Termination includes solder lugs and quick connect options. Chassis mountable with a flange, this transformer measures 63.5mm in length, 64.3mm in width, and 76.2mm in height. It supports a maximum output current of 2.2A and is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Frequency | 60Hz |
| Height | 76.2mm |
| Height - Seated (Max) | 76.2mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Output Current | 2.2A |
| Mount | Chassis Mount |
| Number of Contacts | 10 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | All-4-One™ |
| Termination | Solder |
| Weight | 2.8lb |
| Width | 64.3mm |
| RoHS | Compliant |
