BEL A447-0150-02 technical specifications.
| Number of Taps | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL A447-0150-02 to view detailed technical specifications.
No datasheet is available for this part.