BEL A463-0025-02 technical specifications.
| Number of Taps | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL A463-0025-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.