BEL A553-0013-01 technical specifications.
| Width | 7.37 |
| Length | 20.3 |
| Manufacturer Series | A553-0013-01 |
| Height | 5.08 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL A553-0013-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.