BEL A553-0756-AB technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 7.24 |
| Length | 20.32 |
| Number of Functions | 3 |
| Manufacturer Series | A553 |
| Height | 5.33 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL A553-0756-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.