BEL A553-1084-01 technical specifications.
| Lead/Base Style | PC Pin |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 2:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL A553-1084-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.