BEL A555-1006-AF technical specifications.
| Depth | 8.26mm |
| Height | 5.33mm |
| Inductance | 80uH |
| Lead/Base Style | Pin |
| Length | 20.32mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL A555-1006-AF to view detailed technical specifications.
No datasheet is available for this part.