BEL A556-2006-00 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 7.24 |
| Length | 20.32 |
| Number of Functions | 1 |
| Manufacturer Series | A556 |
| Height | 5.08 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL A556-2006-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.