The ABC120-1058L-S45 is a 58V regulated AC/DC power supply with a maximum output power of 120W. It features a minimum operating temperature of -40°C and a maximum operating temperature of 70°C. The supply has a high efficiency of 93% and a low line regulation of 0.5%. It also meets a minimum isolation voltage of 3000VAC and has a maximum input current of 1.2A. The power supply is available in an open frame style with a 6-pin terminal block input connector.
BEL ABC120-1058L-S45 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 58V |
| Typical DC Input Voltage | 390V |
| Maximum Output Current | 1.72(Convection)|2.07(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Efficiency | 93% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 1.2A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| Pin Count | 6 |
Download the complete datasheet for BEL ABC120-1058L-S45 to view detailed technical specifications.
No datasheet is available for this part.