BEL ABC150-1048G technical specifications.
| Current - Output 1 | 2.08A |
| Depth | 33.64mm |
| Efficiency | 86% |
| Height | 1.3inch |
| Isolation Voltage | 4.242kV |
| Length | 4inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 110W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 1 |
| Output Current | 3.13A |
| Output Voltage | 48V |
| Package Quantity | 72 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ABC150 (150W) |
| Voltage - Output 1 | 48V |
| Weight | 150g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ABC150-1048G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.