BEL ABC201-1005G technical specifications.
| Approvals | UL, CSA, EN |
| Current - Output 1 | 26A |
| Depth | 38.1mm |
| Height | 1.5inch |
| Isolation Voltage | 4.242kV |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 26A |
| Max Power Dissipation | 160W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 26A |
| Output Voltage | 5V |
| Package Quantity | 42 |
| RoHS Compliant | Yes |
| Series | ABC201 |
| Voltage - Output 1 | 5V |
| Weight | 325g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ABC201-1005G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
