200W AC/DC power supply featuring a single 12V output at 13.33A. This chassis-mount unit offers 4.242kV isolation voltage and operates across a -20°C to 70°C temperature range. Approvals include UL, CSA, and EN, with RoHS compliance. Dimensions are 127mm length, 76.2mm depth, and 76.2mm width.
BEL ABC201-1012G technical specifications.
| Approvals | UL, CSA, EN |
| Package/Case | 200 |
| Current - Output 1 | 13.33A |
| Depth | 76.2mm |
| Height | 1.5inch |
| Isolation Voltage | 4.242kV |
| Length | 127mm |
| Max Current Rating | 2.4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 13.33A |
| Max Output Power | 200W |
| Max Power Dissipation | 160W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 13.33A |
| Output Power | 200W |
| Output Voltage | 12V |
| Package Quantity | 42 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABC201 |
| Voltage - Output 1 | 12V |
| Weight | 325g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ABC201-1012G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.