BEL ABC201-1030G technical specifications.
| Package/Case | 200 |
| Depth | 38.1mm |
| Isolation Voltage | 4.242kV |
| Length | 127mm |
| Max Current Rating | 2.4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5.33A |
| Max Output Power | 200W |
| Max Power Dissipation | 160W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 6.67A |
| Output Voltage | 30V |
| Series | ABC201 (200W) |
| Voltage - Output 1 | 30V |
| Weight | 325g |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for BEL ABC201-1030G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.