BEL ABC201-1T05G technical specifications.
| Current - Output 1 | 26A |
| Depth | 76.2mm |
| Height | 1.5inch |
| Isolation Voltage | 4.242kV |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 26A |
| Max Power Dissipation | 160W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 26A |
| Output Power | 200W |
| Output Voltage | 5V |
| Package Quantity | 42 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABC201 (200W) |
| Voltage - Output 1 | 5V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ABC201-1T05G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.