200W AC-DC regulated power supply module featuring a single 24V output with a maximum output current of 7.5A. This board mount converter offers 5.9kV isolation voltage and operates across a temperature range of -20°C to 70°C. Designed for chassis or panel mounting, it measures 127mm x 76.2mm x 76.2mm and weighs 450g. CE approved and RoHS compliant, this lead-free component delivers up to 325W peak output power.
BEL ABC300-1T24G technical specifications.
| Approvals | CE |
| Package/Case | 300 |
| Current - Output 1 | 7.5A |
| Depth | 76.2mm |
| Height | 1.5inch |
| Isolation Voltage | 5.9kV |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Current Rating | 3.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 7.5A |
| Max Output Power | 325W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 200W |
| Output Voltage | 24V |
| Package Quantity | 14 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABC300 |
| Voltage - Output 1 | 24V |
| Weight | 450g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ABC300-1T24G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.