
200W AC/DC power supply featuring a single 48V output at 3.75A. This chassis or panel mount unit offers 200W maximum output power and 325W peak output power, with an isolation voltage of 5.9kV. Operating across a -20°C to 70°C temperature range, it is CE approved and RoHS compliant. Dimensions are 127mm (length) x 76.2mm (depth) x 1.5 inches (height).
BEL ABC300-1T48G technical specifications.
| Approvals | CE |
| Current - Output 1 | 3.75A |
| Depth | 76.2mm |
| Height | 1.5inch |
| Isolation Voltage | 5.9kV |
| Length | 127mm |
| Max Current Rating | 3.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3.75A |
| Max Output Power | 325W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 3.75A |
| Output Power | 200W |
| Output Voltage | 48V |
| Package Quantity | 14 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABC300 |
| Voltage - Output 1 | 48V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ABC300-1T48G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
