BEL ABC40-1024G technical specifications.
| Depth | 50.8mm |
| Efficiency | 85% |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.7A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Output Power | 40W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Series | ABC40 (40W) |
| Voltage - Output 1 | 24V |
| Weight | 150g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for BEL ABC40-1024G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.