BEL ABC40-3000G technical specifications.
| Depth | 50.8mm |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Current | 6A |
| Output Power | 40W |
| Output Voltage | 12.5V |
| Radiation Hardening | No |
| Weight | 150g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for BEL ABC40-3000G to view detailed technical specifications.
No datasheet is available for this part.