Board mount DC/DC converter, 40W output power, featuring three outputs with voltages of 5.2V, 24V, and -12.8V. Delivers output currents of 6A, 1A, and 500mA respectively, with a maximum output current of 1A. Achieves 85% efficiency and provides 4.242kV isolation voltage. Operates within a temperature range of -20°C to 70°C and is RoHS compliant.
BEL ABC40-3001G technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 1A |
| Current - Output 3 | 500mA |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 1.2inch |
| Isolation Voltage | 4.242kV |
| Length | 101.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Current | 6A |
| Output Power | 40W |
| Output Voltage | -12.8V |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABC40 |
| Voltage - Output 1 | 5.2V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12.8V |
| Weight | 150g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ABC40-3001G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.