Board mount DC/DC converter, 40W output power, featuring three outputs with voltages of 5.2V, 14.6V, and -14.8V, and corresponding output currents of 6A, 1.5A, and 500mA. This regulated power supply module offers 85% efficiency and 4.242kV isolation voltage, operating within a temperature range of -20°C to 70°C. Designed for chassis or panel mounting, it measures 101.6mm x 50.8mm x 30.48mm (4 x 2 x 1.2 inches) and weighs 150g. RoHS compliant and available in bulk packaging.
BEL ABC40-3002G technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 500mA |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 1.2inch |
| Isolation Voltage | 4.242kV |
| Length | 101.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Current | 6A |
| Output Power | 40W |
| Output Voltage | -14.8V |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABC40 |
| Voltage - Output 1 | 5.2V |
| Voltage - Output 2 | 14.6V |
| Voltage - Output 3 | -14.8V |
| Weight | 150g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ABC40-3002G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.