Triple-output AC/DC power supply delivering 40W total output power. Features include 3.3V at 6A, 5.2V at 3A, and -12.8V at 500mA outputs. Chassis mountable with 85% efficiency and 4.242kV isolation voltage. Operating temperature range from -20°C to 70°C, with UL, CSA, IEC, and EN approvals. RoHS compliant.
BEL ABC40-3003G technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 6A |
| Current - Output 2 | 3A |
| Current - Output 3 | 500mA |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 1.2inch |
| Isolation Voltage | 4.242kV |
| Length | 101.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 6A |
| Output Power | 40W |
| Output Voltage | -12.8V |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ABC40 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5.2V |
| Voltage - Output 3 | -12.8V |
| Weight | 150g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ABC40-3003G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.