BEL ABC450-1T24G technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 101.6 |
| Length | 165.1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Height | 41 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL ABC450-1T24G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.