60W board mount DC/DC converter with a single 12V output delivering 5.4A. Features 85% efficiency, 4.242kV isolation voltage, and operates from -20°C to 50°C. Designed for chassis, panel, and screw mounting, this lead-free and RoHS compliant component offers CE approval.
BEL ABC60-1012G technical specifications.
| Approvals | CE |
| Current - Output 1 | 5.4A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 1.2inch |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Length | 4inch |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5.4A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 5.4A |
| Output Power | 60W |
| Output Voltage | 12V |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABC60 |
| Voltage - Output 1 | 12V |
| Weight | 5.291094oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ABC60-1012G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.