BEL ABC600-1012G technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 127 |
| Length | 203.2 |
| Input Voltage-Max | 277 |
| Input Voltage-Min | 90 |
| Height | 40.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL ABC600-1012G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.