BEL AK1301-9P technical specifications.
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 150W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL AK1301-9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.