
BEL AK1501-7R technical specifications.
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL AK1501-7R to view detailed technical specifications.
No datasheet is available for this part.