BEL AK1501-9RTG technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -40 |
| Width | 111 |
| Length | 171.93 |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 8 |
| Line Regulation-Max | 0.3 |
| Load Regulation-Max | 0.4 |
| Height | 80 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL AK1501-9RTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.